
RT0402DRE0790K9L | |
|---|---|
DigiKey Part Number | 311-2334-2-ND - Tape & Reel (TR) 311-2334-1-ND - Cut Tape (CT) 311-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0790K9L |
Description | RES SMD 90.9KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0790K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02290 | £2.29 |
| 250 | £0.02120 | £5.30 |
| 500 | £0.02006 | £10.03 |
| 1,000 | £0.01899 | £18.99 |
| 5,000 | £0.01685 | £84.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01531 | £153.10 |
| 20,000 | £0.01465 | £293.00 |
| 30,000 | £0.01430 | £429.00 |
| 50,000 | £0.01390 | £695.00 |
| 70,000 | £0.01365 | £955.50 |
| 100,000 | £0.01341 | £1,341.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

