RT0402DRE0740R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,163
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03495
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02854
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02766
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02163
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 83,177
Unit Price: £0.18000
Datasheet
40.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0740R2L

DigiKey Part Number
RT0402DRE0740R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRE0740R2L
Description
RES SMD 40.2 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0740R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01638£163.80
Manufacturers Standard Package
Unit Price without VAT:£0.01638
Unit Price with VAT:£0.01966