
RT0402DRD07910RL | |
|---|---|
DigiKey Part Number | 311-2209-2-ND - Tape & Reel (TR) 311-2209-1-ND - Cut Tape (CT) 311-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD07910RL |
Description | RES SMD 910 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD07910RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03740 | £1.87 |
| 100 | £0.03530 | £3.53 |
| 250 | £0.03272 | £8.18 |
| 500 | £0.03096 | £15.48 |
| 1,000 | £0.02933 | £29.33 |
| 5,000 | £0.02610 | £130.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02376 | £237.60 |
| 20,000 | £0.02278 | £455.60 |
| 30,000 | £0.02226 | £667.80 |
| 50,000 | £0.02166 | £1,083.00 |
| 70,000 | £0.02129 | £1,490.30 |
| 100,000 | £0.02093 | £2,093.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

