37.4 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD0737R4L

DigiKey Part Number
13-RT0402CRD0737R4LTR-ND - Tape & Reel (TR)
13-RT0402CRD0737R4LCT-ND - Cut Tape (CT)
13-RT0402CRD0737R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402CRD0737R4L
Description
RES SMD 37.4OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD0737R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06000£0.60
25£0.05560£1.39
50£0.05260£2.63
100£0.04970£4.97
250£0.04616£11.54
500£0.04370£21.85
1,000£0.04143£41.43
5,000£0.03696£184.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03368£336.80
20,000£0.03233£646.60
30,000£0.03162£948.60
50,000£0.03079£1,539.50
70,000£0.03029£2,120.30
100,000£0.02980£2,980.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400