
RT0402BRE077K5L | |
|---|---|
DigiKey Part Number | 13-RT0402BRE077K5LTR-ND - Tape & Reel (TR) 13-RT0402BRE077K5LCT-ND - Cut Tape (CT) 13-RT0402BRE077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE077K5L |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.04240 | £1.06 |
| 50 | £0.03740 | £1.87 |
| 100 | £0.03660 | £3.66 |
| 250 | £0.03584 | £8.96 |
| 500 | £0.03510 | £17.55 |
| 1,000 | £0.03413 | £34.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03433 | £343.30 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

