35.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0735K7L

DigiKey Part Number
13-RT0402BRE0735K7LTR-ND - Tape & Reel (TR)
13-RT0402BRE0735K7LCT-ND - Cut Tape (CT)
13-RT0402BRE0735K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0735K7L
Description
RES SMD 35.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0735K7L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 9,180
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05800£0.58
25£0.05400£1.35
50£0.05120£2.56
100£0.04820£4.82
250£0.04480£11.20
500£0.04240£21.20
1,000£0.04018£40.18
5,000£0.03584£179.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03266£326.60
20,000£0.03135£627.00
30,000£0.03066£919.80
50,000£0.02985£1,492.50
70,000£0.02937£2,055.90
100,000£0.02888£2,888.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400