
RT0402BRE07110KL | |
|---|---|
DigiKey Part Number | YAG4330TR-ND - Tape & Reel (TR) YAG4330CT-ND - Cut Tape (CT) YAG4330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07110KL |
Description | RES SMD 110K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.11600 | £2.90 |
| 50 | £0.10980 | £5.49 |
| 100 | £0.10370 | £10.37 |
| 250 | £0.09632 | £24.08 |
| 500 | £0.09130 | £45.65 |
| 1,000 | £0.08673 | £86.73 |
| 5,000 | £0.07783 | £389.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07112 | £711.20 |
| 20,000 | £0.06848 | £1,369.60 |
| 30,000 | £0.06708 | £2,012.40 |
| 50,000 | £0.06547 | £3,273.50 |
| 70,000 | £0.06450 | £4,515.00 |
| 100,000 | £0.06382 | £6,382.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

