
RT0402BRD0753KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD0753KLTR-ND - Tape & Reel (TR) 13-RT0402BRD0753KLCT-ND - Cut Tape (CT) 13-RT0402BRD0753KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0753KL |
Description | RES SMD 53K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0753KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05360 | £1.34 |
| 50 | £0.05060 | £2.53 |
| 100 | £0.04790 | £4.79 |
| 250 | £0.04440 | £11.10 |
| 500 | £0.04202 | £21.01 |
| 1,000 | £0.03984 | £39.84 |
| 5,000 | £0.03554 | £177.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03238 | £323.80 |
| 20,000 | £0.03108 | £621.60 |
| 30,000 | £0.03039 | £911.70 |
| 50,000 | £0.02960 | £1,480.00 |
| 70,000 | £0.02912 | £2,038.40 |
| 100,000 | £0.02864 | £2,864.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

