19.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0719R6L

DigiKey Part Number
13-RT0402BRD0719R6LTR-ND - Tape & Reel (TR)
13-RT0402BRD0719R6LCT-ND - Cut Tape (CT)
13-RT0402BRD0719R6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0719R6L
Description
RES SMD 19.6 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0719R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,260
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05800£0.58
25£0.05400£1.35
50£0.05120£2.56
100£0.04830£4.83
250£0.04480£11.20
500£0.04242£21.21
1,000£0.04021£40.21
5,000£0.03587£179.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03268£326.80
20,000£0.03137£627.40
30,000£0.03068£920.40
50,000£0.02987£1,493.50
70,000£0.02939£2,057.30
100,000£0.02890£2,890.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400