
RT0402BRD07187KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07187KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07187KLCT-ND - Cut Tape (CT) 13-RT0402BRD07187KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07187KL |
Description | RES 187K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07187KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.06460 | £3.23 |
| 100 | £0.06100 | £6.10 |
| 250 | £0.05660 | £14.15 |
| 500 | £0.05358 | £26.79 |
| 1,000 | £0.05083 | £50.83 |
| 5,000 | £0.04542 | £227.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04142 | £414.20 |
| 20,000 | £0.03980 | £796.00 |
| 30,000 | £0.03894 | £1,168.20 |
| 50,000 | £0.03794 | £1,897.00 |
| 70,000 | £0.03734 | £2,613.80 |
| 100,000 | £0.03675 | £3,675.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

