
RT0402BRB077K5L | |
|---|---|
DigiKey Part Number | 13-RT0402BRB077K5LTR-ND - Tape & Reel (TR) 13-RT0402BRB077K5LCT-ND - Cut Tape (CT) 13-RT0402BRB077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB077K5L |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.26800 | £2.68 |
| 25 | £0.24800 | £6.20 |
| 50 | £0.23440 | £11.72 |
| 100 | £0.22160 | £22.16 |
| 250 | £0.20632 | £51.58 |
| 500 | £0.19596 | £97.98 |
| 1,000 | £0.18658 | £186.58 |
| 5,000 | £0.16879 | £843.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.15448 | £1,544.80 |
| 20,000 | £0.14919 | £2,983.80 |
| 30,000 | £0.14641 | £4,392.30 |
| 50,000 | £0.14342 | £7,171.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

