1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRB071KL

DigiKey Part Number
13-RT0402BRB071KLTR-ND - Tape & Reel (TR)
13-RT0402BRB071KLCT-ND - Cut Tape (CT)
13-RT0402BRB071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRB071KL
Description
RES SMD 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRB071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,351
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.27000£2.70
25£0.25040£6.26
50£0.23660£11.83
100£0.22370£22.37
250£0.20824£52.06
500£0.19778£98.89
1,000£0.18832£188.32
5,000£0.17036£851.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.15592£1,559.20
20,000£0.15058£3,011.60
30,000£0.14777£4,433.10
50,000£0.14475£7,237.50
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400