
RT0201BRD072KL | |
|---|---|
DigiKey Part Number | 13-RT0201BRD072KLTR-ND - Tape & Reel (TR) 13-RT0201BRD072KLCT-ND - Cut Tape (CT) 13-RT0201BRD072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRD072KL |
Description | RES SMD 2K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRD072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.15840 | £3.96 |
| 50 | £0.14980 | £7.49 |
| 100 | £0.14150 | £14.15 |
| 250 | £0.13156 | £32.89 |
| 500 | £0.12478 | £62.39 |
| 1,000 | £0.11864 | £118.64 |
| 5,000 | £0.10674 | £533.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09766 | £976.60 |
| 20,000 | £0.09415 | £1,883.00 |
| 30,000 | £0.09229 | £2,768.70 |
| 50,000 | £0.09016 | £4,508.00 |
| 70,000 | £0.08888 | £6,221.60 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

