
RSF5SSJR-73-1M | |
|---|---|
DigiKey Part Number | 13-RSF5SSJR-73-1MTR-ND - Tape & Reel (TR) 13-RSF5SSJR-73-1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF5SSJR-73-1M |
Description | RES 1M OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.28000 | £2.80 |
| 25 | £0.23880 | £5.97 |
| 50 | £0.21220 | £10.61 |
| 100 | £0.18960 | £18.96 |
| 250 | £0.16488 | £41.22 |
| 500 | £0.14942 | £74.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13359 | £133.59 |
| 2,000 | £0.12263 | £245.26 |
| 3,000 | £0.11699 | £350.97 |
| 5,000 | £0.11062 | £553.10 |
| 7,000 | £0.10682 | £747.74 |
| 10,000 | £0.10311 | £1,031.10 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

