
RSF500JT-91-82K | |
|---|---|
DigiKey Part Number | 13-RSF500JT-91-82KCT-ND - Cut Tape (CT) 13-RSF500JT-91-82KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF500JT-91-82K |
Description | RES 82K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.43200 | £4.32 |
| 25 | £0.36920 | £9.23 |
| 50 | £0.32960 | £16.48 |
| 100 | £0.29560 | £29.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.25352 | £63.38 |
| 500 | £0.23074 | £115.37 |
| 750 | £0.21904 | £164.28 |
| 1,250 | £0.20581 | £257.26 |
| 1,750 | £0.19791 | £346.34 |
| 2,500 | £0.19020 | £475.50 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

