
RSF3WSJT-73-3K3 | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-73-3K3CT-ND - Cut Tape (CT) 13-RSF3WSJT-73-3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-3K3 |
Description | RES 3.3K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12920 | £3.23 |
| 50 | £0.11420 | £5.71 |
| 100 | £0.10160 | £10.16 |
| 250 | £0.08768 | £21.92 |
| 500 | £0.07896 | £39.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07015 | £70.15 |
| 2,000 | £0.06397 | £127.94 |
| 3,000 | £0.06079 | £182.37 |
| 5,000 | £0.05720 | £286.00 |
| 7,000 | £0.05506 | £385.42 |
| 10,000 | £0.05297 | £529.70 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

