56 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJT-73-56K

DigiKey Part Number
13-RSF2WSJT-73-56KCT-ND - Cut Tape (CT)
13-RSF2WSJT-73-56KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF2WSJT-73-56K
Description
RES 56K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2WSJT-73-56K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,161
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09700£0.97
25£0.08160£2.04
50£0.07200£3.60
100£0.06390£6.39
250£0.05480£13.70
500£0.04914£24.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.04346£43.46
2,000£0.03945£78.90
3,000£0.03738£112.14
5,000£0.03504£175.20
7,000£0.03365£235.55
10,000£0.03229£322.90
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000