
RSF200JR-73-33K | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-33KTR-ND - Tape & Reel (TR) 13-RSF200JR-73-33KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-33K |
Description | RES 33K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12900 | £1.29 |
| 25 | £0.10840 | £2.71 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08510 | £8.51 |
| 250 | £0.07332 | £18.33 |
| 500 | £0.06592 | £32.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05846 | £58.46 |
| 2,000 | £0.05321 | £106.42 |
| 3,000 | £0.05052 | £151.56 |
| 5,000 | £0.04747 | £237.35 |
| 7,000 | £0.04565 | £319.55 |
| 10,000 | £0.04387 | £438.70 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

