
RSF200JB-73-200R | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-200R-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-200R |
Description | RES 200 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-200R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.10560 | £2.64 |
| 50 | £0.09300 | £4.65 |
| 100 | £0.08270 | £8.27 |
| 250 | £0.07124 | £17.81 |
| 500 | £0.06402 | £32.01 |
| 1,000 | £0.05792 | £57.92 |
| 5,000 | £0.04703 | £235.15 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |


