300 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1WSJT-52-300R

DigiKey Part Number
13-RSF1WSJT-52-300RCT-ND - Cut Tape (CT)
13-RSF1WSJT-52-300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF1WSJT-52-300R
Description
RES 300 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
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
In-Stock: 5,504
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
25£0.05840£1.46
50£0.05140£2.57
100£0.04530£4.53
250£0.03876£9.69
500£0.03466£17.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.03054£30.54
2,000£0.02763£55.26
3,000£0.02613£78.39
5,000£0.02443£122.15
7,000£0.02342£163.94
10,000£0.02243£224.30
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200