
RSF100JR-73-2R | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-2RTR-ND - Tape & Reel (TR) 13-RSF100JR-73-2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-2R |
Description | RES 2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.06580 | £3.29 |
| 100 | £0.05830 | £5.83 |
| 250 | £0.04996 | £12.49 |
| 500 | £0.04476 | £22.38 |
| 1,000 | £0.04033 | £40.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03585 | £71.70 |
| 4,000 | £0.03272 | £130.88 |
| 6,000 | £0.03111 | £186.66 |
| 10,000 | £0.02928 | £292.80 |
| 14,000 | £0.02820 | £394.80 |
| 20,000 | £0.02714 | £542.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

