
RSF100JR-73-270K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-270KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-270KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-270K |
Description | RES 270K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08880 | £2.22 |
| 50 | £0.07820 | £3.91 |
| 100 | £0.06940 | £6.94 |
| 250 | £0.05964 | £14.91 |
| 500 | £0.05348 | £26.74 |
| 1,000 | £0.04829 | £48.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04301 | £86.02 |
| 4,000 | £0.03932 | £157.28 |
| 6,000 | £0.03743 | £224.58 |
| 10,000 | £0.03528 | £352.80 |
| 14,000 | £0.03400 | £476.00 |
| 20,000 | £0.03276 | £655.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

