10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JR-73-10R

DigiKey Part Number
13-RSF100JR-73-10RTR-ND - Tape & Reel (TR)
13-RSF100JR-73-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF100JR-73-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,813
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08800£0.88
25£0.07400£1.85
50£0.06520£3.26
100£0.05770£5.77
250£0.04948£12.37
500£0.04434£22.17
1,000£0.03995£39.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.03552£71.04
4,000£0.03241£129.64
6,000£0.03082£184.92
10,000£0.02901£290.10
14,000£0.02794£391.16
20,000£0.02689£537.80
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800