
RP0603BRE07390RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRE07390RLTR-ND - Tape & Reel (TR) 13-RP0603BRE07390RLCT-ND - Cut Tape (CT) 13-RP0603BRE07390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRE07390RL |
Description | RES 390 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.07640 | £1.91 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06810 | £6.81 |
| 250 | £0.06320 | £15.80 |
| 500 | £0.05982 | £29.91 |
| 1,000 | £0.05675 | £56.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04834 | £241.70 |
| 10,000 | £0.04631 | £463.10 |
| 15,000 | £0.04523 | £678.45 |
| 25,000 | £0.04398 | £1,099.50 |
| 35,000 | £0.04322 | £1,512.70 |
| 50,000 | £0.04246 | £2,123.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

