
RP0402BRD0739KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0739KLTR-ND - Tape & Reel (TR) 13-RP0402BRD0739KLCT-ND - Cut Tape (CT) 13-RP0402BRD0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0739KL |
Description | RES 39K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.08280 | £2.07 |
| 50 | £0.07840 | £3.92 |
| 100 | £0.07400 | £7.40 |
| 250 | £0.06868 | £17.17 |
| 500 | £0.06504 | £32.52 |
| 1,000 | £0.06173 | £61.73 |
| 5,000 | £0.05524 | £276.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05042 | £504.20 |
| 20,000 | £0.04848 | £969.60 |
| 30,000 | £0.04745 | £1,423.50 |
| 50,000 | £0.04627 | £2,313.50 |
| 70,000 | £0.04555 | £3,188.50 |
| 100,000 | £0.04484 | £4,484.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

