
RL2512JK-070R022L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R022LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R022LCT-ND - Cut Tape (CT) 13-RL2512JK-070R022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R022L |
Description | RES 0.022 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19280 | £4.82 |
| 50 | £0.17080 | £8.54 |
| 100 | £0.15360 | £15.36 |
| 250 | £0.13616 | £34.04 |
| 500 | £0.12612 | £63.06 |
| 1,000 | £0.11811 | £118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10064 | £402.56 |
| 8,000 | £0.09684 | £774.72 |
| 12,000 | £0.09498 | £1,139.76 |
| 20,000 | £0.09297 | £1,859.40 |
| 28,000 | £0.09182 | £2,570.96 |
| 40,000 | £0.09073 | £3,629.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

