
RL2512FK-070R027L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R027LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R027LCT-ND - Cut Tape (CT) 13-RL2512FK-070R027LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R027L |
Description | RES 0.027 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R027L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.25700 | £2.57 |
| 25 | £0.21640 | £5.41 |
| 50 | £0.19260 | £9.63 |
| 100 | £0.17390 | £17.39 |
| 250 | £0.15492 | £38.73 |
| 500 | £0.14398 | £71.99 |
| 1,000 | £0.13527 | £135.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11588 | £463.52 |
| 8,000 | £0.11174 | £893.92 |
| 12,000 | £0.10973 | £1,316.76 |
| 20,000 | £0.10754 | £2,150.80 |
| 28,000 | £0.10629 | £2,976.12 |
| 40,000 | £0.10510 | £4,204.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

