
RL1218JK-070R047L | |
|---|---|
DigiKey Part Number | 13-RL1218JK-070R047LTR-ND - Tape & Reel (TR) 13-RL1218JK-070R047LCT-ND - Cut Tape (CT) 13-RL1218JK-070R047LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R047L |
Description | RES 0.047 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R047L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27000 | £2.70 |
| 25 | £0.22760 | £5.69 |
| 50 | £0.20320 | £10.16 |
| 100 | £0.18380 | £18.38 |
| 250 | £0.16416 | £41.04 |
| 500 | £0.15280 | £76.40 |
| 1,000 | £0.14376 | £143.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12345 | £493.80 |
| 8,000 | £0.11915 | £953.20 |
| 12,000 | £0.11706 | £1,404.72 |
| 20,000 | £0.11479 | £2,295.80 |
| 28,000 | £0.11349 | £3,177.72 |
| 40,000 | £0.11225 | £4,490.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

