
RL1210FR-070R68L | |
|---|---|
DigiKey Part Number | 13-RL1210FR-070R68LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R68LCT-ND - Cut Tape (CT) 13-RL1210FR-070R68LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R68L |
Description | RES 0.68 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R68L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14200 | £3.55 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11060 | £11.06 |
| 250 | £0.09668 | £24.17 |
| 500 | £0.08866 | £44.33 |
| 1,000 | £0.08227 | £82.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06796 | £339.80 |
| 10,000 | £0.06515 | £651.50 |
| 15,000 | £0.06377 | £956.55 |
| 25,000 | £0.06228 | £1,557.00 |
| 35,000 | £0.06143 | £2,150.05 |
| 50,000 | £0.06062 | £3,031.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

