
RL1206JR-070R39L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R39LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R39LCT-ND - Cut Tape (CT) 13-RL1206JR-070R39LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R39L |
Description | RES 0.39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09700 | £0.97 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.06660 | £3.33 |
| 100 | £0.05780 | £5.78 |
| 250 | £0.04900 | £12.25 |
| 500 | £0.04394 | £21.97 |
| 1,000 | £0.03994 | £39.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03163 | £158.15 |
| 10,000 | £0.02987 | £298.70 |
| 15,000 | £0.02901 | £435.15 |
| 25,000 | £0.02808 | £702.00 |
| 35,000 | £0.02754 | £963.90 |
| 50,000 | £0.02704 | £1,352.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

