
RL1206FR-7W0R82L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-7W0R82LTR-ND - Tape & Reel (TR) 13-RL1206FR-7W0R82LCT-ND - Cut Tape (CT) 13-RL1206FR-7W0R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R82L |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.11800 | £2.95 |
| 50 | £0.10300 | £5.15 |
| 100 | £0.09090 | £9.09 |
| 250 | £0.07872 | £19.68 |
| 500 | £0.07172 | £35.86 |
| 1,000 | £0.06617 | £66.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05402 | £270.10 |
| 10,000 | £0.05157 | £515.70 |
| 15,000 | £0.05038 | £755.70 |
| 25,000 | £0.04908 | £1,227.00 |
| 35,000 | £0.04834 | £1,691.90 |
| 50,000 | £0.04764 | £2,382.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

