
RL1206FR-7W0R03L | |
|---|---|
DigiKey Part Number | 311-0.03LYTR-ND - Tape & Reel (TR) 311-0.03LYCT-ND - Cut Tape (CT) 311-0.03LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R03L |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.25800 | £2.58 |
| 25 | £0.21680 | £5.42 |
| 50 | £0.19320 | £9.66 |
| 100 | £0.17450 | £17.45 |
| 250 | £0.15552 | £38.88 |
| 500 | £0.14456 | £72.28 |
| 1,000 | £0.13583 | £135.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11494 | £574.70 |
| 10,000 | £0.11109 | £1,110.90 |
| 15,000 | £0.10921 | £1,638.15 |
| 25,000 | £0.10717 | £2,679.25 |
| 35,000 | £0.10600 | £3,710.00 |
| 50,000 | £0.10490 | £5,245.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

