
RL1206FR-070R14L | |
|---|---|
DigiKey Part Number | 311-.14LWTR-ND - Tape & Reel (TR) 311-.14LWCT-ND - Cut Tape (CT) 311-.14LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R14L |
Description | RES 0.14 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09040 | £2.26 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06820 | £6.82 |
| 250 | £0.05828 | £14.57 |
| 500 | £0.05258 | £26.29 |
| 1,000 | £0.04805 | £48.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03850 | £192.50 |
| 10,000 | £0.03651 | £365.10 |
| 15,000 | £0.03554 | £533.10 |
| 25,000 | £0.03449 | £862.25 |
| 35,000 | £0.03388 | £1,185.80 |
| 50,000 | £0.03331 | £1,665.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

