
RL1206FR-070R051L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R051LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R051LCT-ND - Cut Tape (CT) 13-RL1206FR-070R051LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R051L |
Description | RES 0.051 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R051L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.10680 | £2.67 |
| 50 | £0.09280 | £4.64 |
| 100 | £0.08160 | £8.16 |
| 250 | £0.07032 | £17.58 |
| 500 | £0.06382 | £31.91 |
| 1,000 | £0.05867 | £58.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04758 | £237.90 |
| 10,000 | £0.04531 | £453.10 |
| 15,000 | £0.04421 | £663.15 |
| 25,000 | £0.04301 | £1,075.25 |
| 35,000 | £0.04232 | £1,481.20 |
| 50,000 | £0.04167 | £2,083.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

