
RL1206FR-070R039L | |
|---|---|
DigiKey Part Number | 311-.039LWTR-ND - Tape & Reel (TR) 311-.039LWCT-ND - Cut Tape (CT) 311-.039LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R039L |
Description | RES 0.039 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R039L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19600 | £1.96 |
| 25 | £0.16240 | £4.06 |
| 50 | £0.14320 | £7.16 |
| 100 | £0.12800 | £12.80 |
| 250 | £0.11264 | £28.16 |
| 500 | £0.10374 | £51.87 |
| 1,000 | £0.09668 | £96.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08053 | £402.65 |
| 10,000 | £0.07741 | £774.10 |
| 15,000 | £0.07589 | £1,138.35 |
| 25,000 | £0.07424 | £1,856.00 |
| 35,000 | £0.07330 | £2,565.50 |
| 50,000 | £0.07240 | £3,620.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

