
RL0805FR-7W0R33L | |
|---|---|
DigiKey Part Number | 311-.33LUTR-ND - Tape & Reel (TR) 311-.33LUCT-ND - Cut Tape (CT) 311-.33LUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15100 | £1.51 |
| 25 | £0.12400 | £3.10 |
| 50 | £0.10800 | £5.40 |
| 100 | £0.09560 | £9.56 |
| 250 | £0.08300 | £20.75 |
| 500 | £0.07572 | £37.86 |
| 1,000 | £0.06996 | £69.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05730 | £286.50 |
| 10,000 | £0.05476 | £547.60 |
| 15,000 | £0.05352 | £802.80 |
| 25,000 | £0.05217 | £1,304.25 |
| 35,000 | £0.05141 | £1,799.35 |
| 50,000 | £0.05068 | £2,534.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

