
RL0805FR-7W0R05L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R05LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R05LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R05L |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.30100 | £3.01 |
| 25 | £0.25560 | £6.39 |
| 50 | £0.22880 | £11.44 |
| 100 | £0.20780 | £20.78 |
| 250 | £0.18648 | £46.62 |
| 500 | £0.17416 | £87.08 |
| 1,000 | £0.16434 | £164.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14021 | £701.05 |
| 10,000 | £0.13587 | £1,358.70 |
| 15,000 | £0.13376 | £2,006.40 |
| 25,000 | £0.13147 | £3,286.75 |
| 35,000 | £0.13015 | £4,555.25 |
| 50,000 | £0.12891 | £6,445.50 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

