
RL0805FR-070R56L | |
|---|---|
DigiKey Part Number | 311-.56STR-ND - Tape & Reel (TR) 311-.56SCT-ND - Cut Tape (CT) 311-.56SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R56L |
Description | RES 0.56 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R56L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.07560 | £1.89 |
| 50 | £0.06480 | £3.24 |
| 100 | £0.05620 | £5.62 |
| 250 | £0.04764 | £11.91 |
| 500 | £0.04266 | £21.33 |
| 1,000 | £0.03873 | £38.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03061 | £153.05 |
| 10,000 | £0.02889 | £288.90 |
| 15,000 | £0.02804 | £420.60 |
| 25,000 | £0.02713 | £678.25 |
| 35,000 | £0.02661 | £931.35 |
| 50,000 | £0.02611 | £1,305.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

