
RL0805FR-070R43L | |
|---|---|
DigiKey Part Number | 311-.43STR-ND - Tape & Reel (TR) 311-.43SCT-ND - Cut Tape (CT) 311-.43SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R43L |
Description | RES 0.43 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.10240 | £2.56 |
| 50 | £0.08860 | £4.43 |
| 100 | £0.07790 | £7.79 |
| 250 | £0.06700 | £16.75 |
| 500 | £0.06076 | £30.38 |
| 1,000 | £0.05579 | £55.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04513 | £225.65 |
| 10,000 | £0.04294 | £429.40 |
| 15,000 | £0.04188 | £628.20 |
| 25,000 | £0.04072 | £1,018.00 |
| 35,000 | £0.04006 | £1,402.10 |
| 50,000 | £0.03943 | £1,971.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

