
RL0805FR-070R24L | |
|---|---|
DigiKey Part Number | 311-.24STR-ND - Tape & Reel (TR) 311-.24SCT-ND - Cut Tape (CT) 311-.24SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R24L |
Description | RES 0.24 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10320 | £2.58 |
| 50 | £0.08940 | £4.47 |
| 100 | £0.07860 | £7.86 |
| 250 | £0.06764 | £16.91 |
| 500 | £0.06132 | £30.66 |
| 1,000 | £0.05631 | £56.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04555 | £227.75 |
| 10,000 | £0.04334 | £433.40 |
| 15,000 | £0.04227 | £634.05 |
| 25,000 | £0.04110 | £1,027.50 |
| 35,000 | £0.04043 | £1,415.05 |
| 50,000 | £0.03980 | £1,990.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

