0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805-R-070RL

DigiKey Part Number
13-RL0805-R-070RLTR-ND - Tape & Reel (TR)
13-RL0805-R-070RLCT-ND - Cut Tape (CT)
13-RL0805-R-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805-R-070RL
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,708
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06100£0.61
25£0.05040£1.26
50£0.04460£2.23
100£0.03930£3.93
250£0.03360£8.40
500£0.03000£15.00
1,000£0.02692£26.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02147£107.35
10,000£0.01969£196.90
15,000£0.01877£281.55
25,000£0.01773£443.25
35,000£0.01712£599.20
50,000£0.01651£825.50
60,000£0.01622£973.20
120,000£0.01523£1,827.60
125,000£0.01517£1,896.25
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000