
RL0603FR-070R82L | |
|---|---|
DigiKey Part Number | 311-.82QTR-ND - Tape & Reel (TR) 311-.82QCT-ND - Cut Tape (CT) 311-.82QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R82L |
Description | RES 0.82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02821 | £141.05 |
| 10,000 | £0.02657 | £265.70 |
| 15,000 | £0.02577 | £386.55 |
| 25,000 | £0.02490 | £622.50 |
| 35,000 | £0.02440 | £854.00 |
| 50,000 | £0.02393 | £1,196.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.04560 | £1.14 |
| 50 | £0.04120 | £2.06 |
| 100 | £0.03660 | £3.66 |
| 250 | £0.03508 | £8.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07080 | £1.77 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05250 | £5.25 |
| 250 | £0.04432 | £11.08 |
| 500 | £0.03960 | £19.80 |
| 1,000 | £0.03587 | £35.87 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

