
RL0402FR-070R36L | |
|---|---|
DigiKey Part Number | 13-RL0402FR-070R36LTR-ND - Tape & Reel (TR) 13-RL0402FR-070R36LCT-ND - Cut Tape (CT) 13-RL0402FR-070R36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R36L |
Description | RES 0.36 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11700 | £1.17 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08180 | £4.09 |
| 100 | £0.07160 | £7.16 |
| 250 | £0.06136 | £15.34 |
| 500 | £0.05544 | £27.72 |
| 1,000 | £0.05075 | £50.75 |
| 5,000 | £0.04325 | £216.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03874 | £387.40 |
| 20,000 | £0.03709 | £741.80 |
| 30,000 | £0.03629 | £1,088.70 |
| 50,000 | £0.03543 | £1,771.50 |
| 70,000 | £0.03493 | £2,445.10 |
| 100,000 | £0.03446 | £3,446.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

