49.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603DRE0749R9L

DigiKey Part Number
13-RE0603DRE0749R9LTR-ND - Tape & Reel (TR)
13-RE0603DRE0749R9LCT-ND - Cut Tape (CT)
13-RE0603DRE0749R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603DRE0749R9L
Description
RES SMD 49.9 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603DRE0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,631
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04200£0.42
25£0.03240£0.81
50£0.02680£1.34
100£0.02240£2.24
250£0.01812£4.53
500£0.01566£7.83
1,000£0.01373£13.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01005£50.25
10,000£0.00921£92.10
15,000£0.00880£132.00
25,000£0.00835£208.75
35,000£0.00810£283.50
50,000£0.00786£393.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800