
RE0402DRE07390KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE07390KLTR-ND - Tape & Reel (TR) 13-RE0402DRE07390KLCT-ND - Cut Tape (CT) 13-RE0402DRE07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE07390KL |
Description | RES SMD 390K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03800 | £0.95 |
| 50 | £0.03180 | £1.59 |
| 100 | £0.02680 | £2.68 |
| 250 | £0.02184 | £5.46 |
| 500 | £0.01902 | £9.51 |
| 1,000 | £0.01679 | £16.79 |
| 5,000 | £0.01324 | £66.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01152 | £115.20 |
| 20,000 | £0.01074 | £214.80 |
| 30,000 | £0.01037 | £311.10 |
| 50,000 | £0.00996 | £498.00 |
| 70,000 | £0.00973 | £681.10 |
| 100,000 | £0.00951 | £951.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

