Parametric Equivalent

RE0201BRE07237KL | |
|---|---|
DigiKey Part Number | 13-RE0201BRE07237KLTR-ND - Tape & Reel (TR) 13-RE0201BRE07237KLCT-ND - Cut Tape (CT) 13-RE0201BRE07237KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07237KL |
Description | CHIP RESISTOR THICK FILM PRECISI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.19800 | £1.98 |
| 25 | £0.16440 | £4.11 |
| 50 | £0.14500 | £7.25 |
| 100 | £0.12980 | £12.98 |
| 250 | £0.11424 | £28.56 |
| 500 | £0.10528 | £52.64 |
| 1,000 | £0.09814 | £98.14 |
| 5,000 | £0.08671 | £433.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07866 | £786.60 |
| 20,000 | £0.07615 | £1,523.00 |
| 30,000 | £0.07493 | £2,247.90 |
| 50,000 | £0.07360 | £3,680.00 |
| 70,000 | £0.07284 | £5,098.80 |
| 100,000 | £0.07212 | £7,212.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |


