20 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE0720KL

DigiKey Part Number
13-RE0201BRE0720KLTR-ND - Tape & Reel (TR)
13-RE0201BRE0720KLCT-ND - Cut Tape (CT)
13-RE0201BRE0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE0720KL
Description
RES SMD 20K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0201BRE0720KL Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 4,170
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.19800£1.98
25£0.16440£4.11
50£0.14500£7.25
100£0.12980£12.98
250£0.11424£28.56
500£0.10528£52.64
1,000£0.09814£98.14
5,000£0.08671£433.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07866£786.60
20,000£0.07615£1,523.00
30,000£0.07493£2,247.90
50,000£0.07360£3,680.00
70,000£0.07284£5,098.80
100,000£0.07212£7,212.00
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000