
RE0201BRE07200RP | |
|---|---|
DigiKey Part Number | 13-RE0201BRE07200RPTR-ND - Tape & Reel (TR) 13-RE0201BRE07200RPCT-ND - Cut Tape (CT) 13-RE0201BRE07200RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07200RP |
Description | TOTAL LEAD-FREE CHIP RESISTOR TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.18840 | £4.71 |
| 50 | £0.16700 | £8.35 |
| 100 | £0.15000 | £15.00 |
| 250 | £0.13284 | £33.21 |
| 500 | £0.12296 | £61.48 |
| 1,000 | £0.11508 | £115.08 |
| 5,000 | £0.10246 | £512.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09318 | £931.80 |
| 20,000 | £0.09041 | £1,808.20 |
| 30,000 | £0.08906 | £2,671.80 |
| 50,000 | £0.08760 | £4,380.00 |
| 70,000 | £0.08676 | £6,073.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

