
RC2512JK-076R8L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-076R8LTR-ND - Tape & Reel (TR) 13-RC2512JK-076R8LCT-ND - Cut Tape (CT) 13-RC2512JK-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-076R8L |
Description | RES 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15100 | £1.51 |
| 25 | £0.12400 | £3.10 |
| 50 | £0.10820 | £5.41 |
| 100 | £0.09580 | £9.58 |
| 250 | £0.08324 | £20.81 |
| 500 | £0.07598 | £37.99 |
| 1,000 | £0.07022 | £70.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05850 | £234.00 |
| 8,000 | £0.05577 | £446.16 |
| 12,000 | £0.05444 | £653.28 |
| 20,000 | £0.05300 | £1,060.00 |
| 28,000 | £0.05217 | £1,460.76 |
| 40,000 | £0.05139 | £2,055.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

