
RC2512JK-075R1L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-075R1LTR-ND - Tape & Reel (TR) 13-RC2512JK-075R1LCT-ND - Cut Tape (CT) 13-RC2512JK-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-075R1L |
Description | RES 5.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12520 | £3.13 |
| 50 | £0.10920 | £5.46 |
| 100 | £0.09670 | £9.67 |
| 250 | £0.08400 | £21.00 |
| 500 | £0.07668 | £38.34 |
| 1,000 | £0.07088 | £70.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05905 | £236.20 |
| 8,000 | £0.05629 | £450.32 |
| 12,000 | £0.05495 | £659.40 |
| 20,000 | £0.05349 | £1,069.80 |
| 28,000 | £0.05266 | £1,474.48 |
| 40,000 | £0.05187 | £2,074.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

